



1746679-1 | |
|---|---|
DigiKey Part Number | A35075-ND |
Manufacturer | |
Manufacturer Product Number | 1746679-1 |
Description | CONN RCPT HDMI 19POS PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1746679-1 Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 58,02000 Kč | 580,20 Kč |
| 25 | 54,37440 Kč | 1 359,36 Kč |
| 80 | 50,08188 Kč | 4 006,55 Kč |
| 160 | 47,69131 Kč | 7 630,61 Kč |
| 320 | 45,41416 Kč | 14 532,53 Kč |
| 560 | 43,65652 Kč | 24 447,65 Kč |
| 1 040 | 41,79141 Kč | 43 463,07 Kč |
| 2 560 | 39,22023 Kč | 100 403,79 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |



