Cable Assembly 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1770019-3

DigiKey Part Number
A35079-ND
Manufacturer
Manufacturer Product Number
1770019-3
Description
CABLE M-M HDMI-A 9.84" SHLD
Customer Reference
Detailed Description
Cable Assembly 0.820' (250.00mm, 9.84")
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
0.820' (250.00mm, 9.84")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE M-M HDMI-A 2M SHLD
In-Stock: 251
Unit Price: 894,51000 Kč
CABLE M-M HDMI-A 3M SHLD
In-Stock: 0
Unit Price:
CABLE M-M HDMI-A 1.64' SHLD
In-Stock: 0
Unit Price: 543,48495 Kč
CABLE M-M HDMI-A 2.46' SHLD
In-Stock: 0
Unit Price: 334,09920 Kč
CABLE M-M HDMI-A 1M SHLD
In-Stock: 0
Unit Price: 623,12930 Kč