
1-1747981-1 | |
|---|---|
DigiKey Part Number | A35072-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747981-1 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747981-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 109,79900 Kč | 1 097,99 Kč |
| 25 | 102,92360 Kč | 2 573,09 Kč |
| 70 | 95,70886 Kč | 6 699,62 Kč |
| 140 | 91,13879 Kč | 12 759,43 Kč |
| 280 | 86,79000 Kč | 24 301,20 Kč |
| 560 | 82,64963 Kč | 46 283,79 Kč |
| 1 050 | 79,06727 Kč | 83 020,63 Kč |
| 2 520 | 74,33692 Kč | 187 329,04 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |












