Image for 1766818-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766818-1

DigiKey Part Number
1766818-1-ND
Manufacturer
Manufacturer Product Number
1766818-1
Description
CONTACT PIN POWER SILVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin Solder, PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Solder, PCB
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50078,49510 Kč39 247,55 Kč
Manufacturers Standard Package
Unit Price without VAT:78,49510 Kč
Unit Price with VAT:94,97907 Kč