
1648204-1 | |
|---|---|
DigiKey Part Number | A36264-ND |
Manufacturer | |
Manufacturer Product Number | 1648204-1 |
Description | CONN PLUG HSG DRAWER 29POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 1648204-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Drawer, Lower | Base Product Number |
Number of Positions 29 (21 + 8 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,35800 Kč | 2 383,58 Kč |
| 45 | 214,34822 Kč | 9 645,67 Kč |
| 90 | 204,11978 Kč | 18 370,78 Kč |
| 135 | 198,36519 Kč | 26 779,30 Kč |
| 270 | 188,90370 Kč | 51 004,00 Kč |
| 540 | 179,89722 Kč | 97 144,50 Kč |
| 1 035 | 171,83643 Kč | 177 850,71 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |








