Contact Silver Power Pin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766194-1

DigiKey Part Number
A36283-ND
Manufacturer
Manufacturer Product Number
1766194-1
Description
CONTACT PIN POWER 16AWG SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766194-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Current Rating (Amps)
15 A
Type
Power
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1040,54300 Kč405,43 Kč
2538,00720 Kč950,18 Kč
5036,18840 Kč1 809,42 Kč
10034,45750 Kč3 445,75 Kč
25032,29932 Kč8 074,83 Kč
50030,75770 Kč15 378,85 Kč
1 00029,28988 Kč29 289,88 Kč
2 50027,45710 Kč68 642,75 Kč
Manufacturers Standard Package
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč