


1651203-1 | |
|---|---|
DigiKey Part Number | 1651203-1-ND |
Manufacturer | |
Manufacturer Product Number | 1651203-1 |
Description | CONN RCPT HSG MIN-DRAWER 24P BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (12 +12 Power) Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1651203-1 Models |
Category | Number of Positions 24 (12 +12 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Mini-Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 197,07067 Kč | 5 912,12 Kč |
| Unit Price without VAT: | 197,07067 Kč |
|---|---|
| Unit Price with VAT: | 238,45551 Kč |









