


1651202-1 | |
|---|---|
DigiKey Part Number | 1651202-1-ND |
Manufacturer | |
Manufacturer Product Number | 1651202-1 |
Description | CONN PLG HSG MINI-DRAWER 24P BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (12 +12 Power) Position Housing for Male Pins Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
Category | Number of Positions 24 (12 +12 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Mini-Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 186,35556 Kč | 8 386,00 Kč |
| Unit Price without VAT: | 186,35556 Kč |
|---|---|
| Unit Price with VAT: | 225,49023 Kč |


