


1648111-1 | |
|---|---|
DigiKey Part Number | A36276-ND |
Manufacturer | |
Manufacturer Product Number | 1648111-1 |
Description | CONN PLG HSG MINI-DRAWER 22P BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 (16 + 6 Power) Position Housing for Male Pins Connector Black Panel Mount Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648111-1 Models |
Category | Number of Positions 22 (16 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Mini-Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,60000 Kč | 409,60 Kč |
| 10 | 348,14100 Kč | 3 481,41 Kč |
| 25 | 326,33000 Kč | 8 158,25 Kč |
| 50 | 310,75520 Kč | 15 537,76 Kč |
| 100 | 295,92910 Kč | 29 592,91 Kč |
| 250 | 277,41904 Kč | 69 354,76 Kč |
| 500 | 264,19330 Kč | 132 096,65 Kč |
| Unit Price without VAT: | 409,60000 Kč |
|---|---|
| Unit Price with VAT: | 495,61600 Kč |








