1761682-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,36115 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,94180 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,60200 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,64140 Kč
Datasheet

Similar


HARTING
In Stock: 168
Unit Price: 1,88000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,43070 Kč
Datasheet

Similar


HARTING
In Stock: 84
Unit Price: 1,72000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,63800 Kč
Datasheet

Similar


3M
In Stock: 1 154
Unit Price: 2,23000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


3M
In Stock: 82
Unit Price: 2,66000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 100
Unit Price: 3,22000 Kč
Datasheet
Image for 1761682-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761682-6

DigiKey Part Number
1761682-6-ND
Manufacturer
Manufacturer Product Number
1761682-6
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1761682-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80030,57274 Kč55 030,93 Kč
Unit Price without VAT:30,57274 Kč
Unit Price with VAT:36,99302 Kč