Similar
Similar

09185165323 | |
|---|---|
DigiKey Part Number | 09185165323-ND |
Manufacturer | |
Manufacturer Product Number | 09185165323 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185165323 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.242" (6.15mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.366" (9.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5104340-3 | TE Connectivity AMP Connectors | 0 | 5104340-3-ND | 52,53967 Kč | Similar |
| HIF3F-16PA-2.54DS(71) | Hirose Electric Co Ltd | 358 | H123816-ND | 85,67000 Kč | Similar |
| HIF3FC-16PA-2.54DS(71) | Hirose Electric Co Ltd | 302 | H123846-ND | 64,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,48750 Kč | 6 348,75 Kč |
| Unit Price without VAT: | 63,48750 Kč |
|---|---|
| Unit Price with VAT: | 76,81988 Kč |















