09185166321 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 52,53967 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 359
Unit Price: 85,67000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 310
Unit Price: 64,88000 Kč
Datasheet
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185166321

DigiKey Part Number
09185166321-ND
Manufacturer
Manufacturer Product Number
09185166321
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185166321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Mating
0.240" (6.10mm)
Part Status
Active
Contact Length - Post
0.177" (4.50mm)
Connector Type
Insulation Height
0.366" (9.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5104340-3TE Connectivity AMP Connectors05104340-3-ND52,53967 KčSimilar
HIF3F-16PA-2.54DS(71)Hirose Electric Co Ltd359H123816-ND85,67000 KčSimilar
HIF3FC-16PA-2.54DS(71)Hirose Electric Co Ltd310H123846-ND64,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10064,44920 Kč6 444,92 Kč
Manufacturers Standard Package
Unit Price without VAT:64,44920 Kč
Unit Price with VAT:77,98353 Kč