
175048-1 | |
|---|---|
DigiKey Part Number | A131045TR-ND - Tape & Reel (TR) A131045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175048-1 |
Description | CONN QC TAB 12-14AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.051" (26.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.160" (3.05mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 50 | 4,23320 Kč | 211,66 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 250 | 3,77712 Kč | 944,28 Kč |
| 500 | 3,59654 Kč | 1 798,27 Kč |
| 1 000 | 3,42477 Kč | 3 424,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30643 Kč | 8 266,08 Kč |
| 5 000 | 3,14857 Kč | 15 742,85 Kč |
| 7 500 | 3,05974 Kč | 22 948,05 Kč |
| 12 500 | 2,95143 Kč | 36 892,88 Kč |
| 17 500 | 2,88222 Kč | 50 438,85 Kč |
| 25 000 | 2,81062 Kč | 70 265,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



