Image for 175978-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175978-1

DigiKey Part Number
175978-1-ND
Manufacturer
Manufacturer Product Number
175978-1
Description
CONN MALE TAB HSG 0.187 8POS NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
175978-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.187" (4.75mm)
Number of Positions
8
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polybutylene Terephthalate (PBT)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 090 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 20057,67678 Kč299 919,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,67678 Kč
Unit Price with VAT:69,78890 Kč

Other Suppliers on DigiKey

4 090In Stock
Ships from WEC