
60434-1 | |
|---|---|
DigiKey Part Number | A137002TR-ND - Tape & Reel (TR) A137002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60434-1 |
Description | CONN QC TAB 16-20AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60434-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.485" (12.32mm) | |
Length - Overall | 0.955" (24.26mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 2,36587 Kč | 118 293,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



