Image for 175978-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175978-2

DigiKey Part Number
175978-2-ND
Manufacturer
Manufacturer Product Number
175978-2
Description
CONN MALE TAB HSG 0.187 8POS BLK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Male, Tab Black 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
175978-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.187" (4.75mm)
Number of Positions
8
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polybutylene Terephthalate (PBT)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20080,42077 Kč96 504,92 Kč
Unit Price without VAT:80,42077 Kč
Unit Price with VAT:97,30913 Kč