
61687-2 | |
|---|---|
DigiKey Part Number | A27902TR-ND - Tape & Reel (TR) A27902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61687-2 |
Description | CONN QC TAB 14-18AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61687-2 Models |
Category | Length - Overall 0.675" (17.15mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.120" ~ 0.150" (3.05mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 250 | 3,51592 Kč | 878,98 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 3,18792 Kč | 3 187,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,00547 Kč | 10 519,14 Kč |
| 7 000 | 2,86197 Kč | 20 033,79 Kč |
| 10 500 | 2,78122 Kč | 29 202,81 Kč |
| 17 500 | 2,68279 Kč | 46 948,82 Kč |
| 24 500 | 2,61987 Kč | 64 186,82 Kč |
| 35 000 | 2,55479 Kč | 89 417,65 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





