Connector Polarizing Device (Key, Plug, Post) For Mini-Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174670-1

DigiKey Part Number
A25693-ND
Manufacturer
Manufacturer Product Number
174670-1
Description
CONN KEYING PLUG MINI UMNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For Mini-Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
174670-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
Mini-Universal MATE-N-LOK Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,02600 Kč60,26 Kč
255,65280 Kč141,32 Kč
505,37960 Kč268,98 Kč
1005,12140 Kč512,14 Kč
2504,80016 Kč1 200,04 Kč
5004,57042 Kč2 285,21 Kč
1 0004,35205 Kč4 352,05 Kč
3 0004,02728 Kč12 081,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč