
174516-6 | |
|---|---|
DigiKey Part Number | 174516-6-ND |
Manufacturer | |
Manufacturer Product Number | 174516-6 |
Description | CONN PLUG HSG 26POS HYBRID |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 174516-6 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 49,84500 Kč | 498,45 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 50 | 44,48060 Kč | 2 224,03 Kč |
| 100 | 42,35750 Kč | 4 235,75 Kč |
| 250 | 39,70388 Kč | 9 925,97 Kč |
| 500 | 37,80894 Kč | 18 904,47 Kč |
| 1 000 | 36,00473 Kč | 36 004,73 Kč |
| 2 500 | 33,75229 Kč | 84 380,73 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |








