16 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174514-6

DigiKey Part Number
A122354-ND
Manufacturer
Manufacturer Product Number
174514-6
Description
CONN PLUG HSG 16POS 3.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
174514-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.205" (5.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1032,68100 Kč326,81 Kč
2530,64080 Kč766,02 Kč
5029,17260 Kč1 458,63 Kč
10027,77950 Kč2 777,95 Kč
30025,70580 Kč7 711,74 Kč
50024,79552 Kč12 397,76 Kč
1 00023,61218 Kč23 612,18 Kč
2 50022,13461 Kč55 336,52 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč