Connector Header Through Hole, Right Angle 76 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174915-6

DigiKey Part Number
174915-6-ND
Manufacturer
Manufacturer Product Number
174915-6
Description
CONN HEADER R/A 76POS 3.5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 76 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
174915-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.280" (7.11mm)
Packaging
Tube
Contact Length - Post
0.157" (4.00mm)
Part Status
Active
Insulation Height
0.862" (21.89mm)
Contact Type
Tab
Contact Shape
Rectangular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Features
Mounting Flange
Row Spacing - Mating
Insulation Color
Gray
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Applications
Automotive, General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1283,63000 Kč283,63 Kč
12237,94417 Kč2 855,33 Kč
102204,58627 Kč20 867,80 Kč
501182,87152 Kč91 618,63 Kč
1 002174,15425 Kč174 502,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,63000 Kč
Unit Price with VAT:343,19230 Kč