Socket Contact Gold 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173716-2

DigiKey Part Number
A122991TR-ND - Tape & Reel (TR)
A122991CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173716-2
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173716-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,34300 Kč93,43 Kč
258,76760 Kč219,19 Kč
508,34640 Kč417,32 Kč
1007,94590 Kč794,59 Kč
2507,44792 Kč1 861,98 Kč
5007,09212 Kč3 546,06 Kč
1 0006,75322 Kč6 753,22 Kč
2 5006,33023 Kč15 825,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,14862 Kč30 743,10 Kč
10 0005,85524 Kč58 552,40 Kč
15 0005,69020 Kč85 353,00 Kč
25 0005,48897 Kč137 224,25 Kč
35 0005,36030 Kč187 610,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč