
173631-2 | |
|---|---|
DigiKey Part Number | A122988TR-ND - Tape & Reel (TR) A122988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,43400 Kč | 421,70 Kč |
| 100 | 8,02940 Kč | 802,94 Kč |
| 250 | 7,52632 Kč | 1 881,58 Kč |
| 500 | 7,16678 Kč | 3 583,39 Kč |
| 1 000 | 6,82455 Kč | 6 824,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,31213 Kč | 25 248,52 Kč |
| 8 000 | 6,01095 Kč | 48 087,60 Kč |
| 12 000 | 5,84149 Kč | 70 097,88 Kč |
| 20 000 | 5,63487 Kč | 112 697,40 Kč |
| 28 000 | 5,50279 Kč | 154 078,12 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |




