
175094-1 | |
|---|---|
DigiKey Part Number | 17-175094-1TR-ND - Tape & Reel (TR) 17-175094-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175094-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175094-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,73640 Kč | 68,41 Kč |
| 50 | 2,60280 Kč | 130,14 Kč |
| 100 | 2,47760 Kč | 247,76 Kč |
| 250 | 2,32332 Kč | 580,83 Kč |
| 500 | 2,21194 Kč | 1 105,97 Kč |
| 1 000 | 2,10599 Kč | 2 105,99 Kč |
| 2 500 | 1,97393 Kč | 4 934,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91725 Kč | 9 586,25 Kč |
| 10 000 | 1,82569 Kč | 18 256,90 Kč |
| 15 000 | 1,77419 Kč | 26 612,85 Kč |
| 25 000 | 1,71139 Kč | 42 784,75 Kč |
| 35 000 | 1,67125 Kč | 58 493,75 Kč |
| 50 000 | 1,62974 Kč | 81 487,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


