1744423-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744423-1

DigiKey Part Number
A120406TR-ND - Tape & Reel (TR)
A120406CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1744423-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1744423-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,73700 Kč7,37 Kč
250,69040 Kč17,26 Kč
500,65680 Kč32,84 Kč
1000,62520 Kč62,52 Kč
2500,58520 Kč146,30 Kč
5000,55698 Kč278,49 Kč
1 0000,53046 Kč530,46 Kč
2 5000,49720 Kč1 243,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,43503 Kč3 480,24 Kč
16 0000,41424 Kč6 627,84 Kč
24 0000,40255 Kč9 661,20 Kč
40 0000,38828 Kč15 531,20 Kč
56 0000,37917 Kč21 233,52 Kč
80 0000,36974 Kč29 579,20 Kč
200 0000,34660 Kč69 320,00 Kč
400 0000,33006 Kč132 024,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč