
1744036-7 | |
|---|---|
DigiKey Part Number | A112696-ND |
Manufacturer | |
Manufacturer Product Number | 1744036-7 |
Description | CONN RCPT HSG 7POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744036-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 25 | 8,27680 Kč | 206,92 Kč |
| 50 | 7,88120 Kč | 394,06 Kč |
| 100 | 7,50430 Kč | 750,43 Kč |
| 250 | 7,03240 Kč | 1 758,10 Kč |
| 500 | 6,69642 Kč | 3 348,21 Kč |
| 1 000 | 6,37668 Kč | 6 376,68 Kč |
| 2 500 | 5,97719 Kč | 14 942,98 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |










