
750-976 | |
|---|---|
DigiKey Part Number | 2946-750-976-ND |
Manufacturer | |
Manufacturer Product Number | 750-976 |
Description | PROFINET RJ-45 CONNECTOR, IP20; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Plastic | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,09000 Kč | 1 218,09 Kč |
| Unit Price without VAT: | 1 218,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,88890 Kč |










