Direct



TEN 5-0510 | |
|---|---|
DigiKey Part Number | 1951-3024-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-0510 |
Description | DC DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-0510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,31000 Kč | 789,31 Kč |
| 5 | 759,96000 Kč | 3 799,80 Kč |
| 10 | 747,65500 Kč | 7 476,55 Kč |
| 30 | 728,47667 Kč | 21 854,30 Kč |
| 50 | 719,71900 Kč | 35 985,95 Kč |
| 100 | 707,99170 Kč | 70 799,17 Kč |
| 250 | 692,76348 Kč | 173 190,87 Kč |
| Unit Price without VAT: | 789,31000 Kč |
|---|---|
| Unit Price with VAT: | 955,06510 Kč |












