
1415236 | |
|---|---|
DigiKey Part Number | 277-11722-ND |
Manufacturer | |
Manufacturer Product Number | 1415236 |
Description | CABLE PLATE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1415236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Housing and Control Cabinets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Up to 27 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |











