Power Supply Module DIN Rail 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Module DIN Rail 230VAC
SIMATIC ET 200SP

6EP71336AE000BN0

DigiKey Part Number
3473-6EP71336AE000BN0-ND
Manufacturer
Manufacturer Product Number
6EP71336AE000BN0
Description
POWER SUPPLY MODULE 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
230VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP20
Approval Agency
CE, EAC, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 736,76000 Kč10 736,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10 736,76000 Kč
Unit Price with VAT:12 991,47960 Kč