
172796-1 | |
|---|---|
DigiKey Part Number | A101741TR-ND - Tape & Reel (TR) A101741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172796-1 |
Description | CONN QC RCPT 14-16AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172796-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.335" (8.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 6,18180 Kč | 309,09 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 250 | 5,51660 Kč | 1 379,15 Kč |
| 500 | 5,25286 Kč | 2 626,43 Kč |
| 1 000 | 5,00172 Kč | 5 001,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,90577 Kč | 9 811,54 Kč |
| 4 000 | 4,67153 Kč | 18 686,12 Kč |
| 6 000 | 4,53977 Kč | 27 238,62 Kč |
| 10 000 | 4,37909 Kč | 43 790,90 Kč |
| 14 000 | 4,27641 Kč | 59 869,74 Kč |
| 20 000 | 4,17017 Kč | 83 403,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





