



172328-1 | |
|---|---|
DigiKey Part Number | A97681-ND |
Manufacturer | |
Manufacturer Product Number | 172328-1 |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172328-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 50 | 8,15860 Kč | 407,93 Kč |
| 100 | 7,76870 Kč | 776,87 Kč |
| 250 | 7,28108 Kč | 1 820,27 Kč |
| 500 | 6,93320 Kč | 3 466,60 Kč |
| 1 000 | 6,60202 Kč | 6 602,02 Kč |
| 2 500 | 6,18841 Kč | 15 471,02 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



















