
172051-3 | |
|---|---|
DigiKey Part Number | A112648-ND |
Manufacturer | |
Manufacturer Product Number | 172051-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172051-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,92720 Kč | 248,18 Kč |
| 50 | 9,45560 Kč | 472,78 Kč |
| 100 | 9,00310 Kč | 900,31 Kč |
| 250 | 8,43768 Kč | 2 109,42 Kč |
| 700 | 7,84594 Kč | 5 492,16 Kč |
| 1 400 | 7,47125 Kč | 10 459,75 Kč |
| 2 800 | 7,11453 Kč | 19 920,68 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |











