
MS631-10S | |
|---|---|
DigiKey Part Number | 2333-MS631-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS631-10S |
Description | RF SHIELD 1.398"X2.484" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.398" (35.50mm) X 2.484" (63.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS631-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 2.484" (63.10mm) | |
Width - Overall | 1.398" (35.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 18 | 27,24833 Kč | 490,47 Kč |
| 36 | 24,06722 Kč | 866,42 Kč |
| 90 | 20,64533 Kč | 1 858,08 Kč |
| 234 | 17,83312 Kč | 4 172,95 Kč |
| 450 | 16,26838 Kč | 7 320,77 Kč |
| 954 | 14,76589 Kč | 14 086,66 Kč |
| 2 412 | 13,26796 Kč | 32 002,32 Kč |
| 4 914 | 12,63000 Kč | 62 063,82 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |











