
2920256 | |
|---|---|
DigiKey Part Number | 277-12436-ND |
Manufacturer | |
Manufacturer Product Number | 2920256 |
Description | SPD TYPE 2 760VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 760VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2920256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 760VAC | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 2.9 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | CB, CSA, cUR, cURus, EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,74000 Kč | 2 447,74 Kč |
| Unit Price without VAT: | 2 447,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,76540 Kč |










