Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10022BL100AA0

DigiKey Part Number
3473-3SU10022BL100AA0-ND
Manufacturer
Manufacturer Product Number
3SU10022BL100AA0
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,59000 Kč420,59 Kč
10363,01300 Kč3 630,13 Kč
25342,26760 Kč8 556,69 Kč
50327,32940 Kč16 366,47 Kč
100313,02140 Kč31 302,14 Kč
250295,02108 Kč73 755,27 Kč
500282,06488 Kč141 032,44 Kč
Manufacturers Standard Package
Unit Price without VAT:420,59000 Kč
Unit Price with VAT:508,91390 Kč