
09452451920 | |
|---|---|
DigiKey Part Number | 1195-6515-ND |
Manufacturer | |
Manufacturer Product Number | 09452451920 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09452451920 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,26000 Kč | 548,26 Kč |
| 10 | 466,00900 Kč | 4 660,09 Kč |
| 25 | 436,83400 Kč | 10 920,85 Kč |
| 50 | 415,99140 Kč | 20 799,57 Kč |
| 100 | 396,14830 Kč | 39 614,83 Kč |
| 250 | 371,37400 Kč | 92 843,50 Kč |
| 500 | 353,67352 Kč | 176 836,76 Kč |
| Unit Price without VAT: | 548,26000 Kč |
|---|---|
| Unit Price with VAT: | 663,39460 Kč |










