Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660087

DigiKey Part Number
WM11387-ND
Manufacturer
Manufacturer Product Number
0151660087
Description
CABLE FFC/FPC 8POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 481
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,86000 Kč52,86 Kč
1044,88100 Kč448,81 Kč
2542,06560 Kč1 051,64 Kč
5040,05740 Kč2 002,87 Kč
10038,14390 Kč3 814,39 Kč
25035,75376 Kč8 938,44 Kč
50034,04758 Kč17 023,79 Kč
1 00032,42304 Kč32 423,04 Kč
3 00030,00635 Kč90 019,05 Kč
Manufacturers Standard Package
Unit Price without VAT:52,86000 Kč
Unit Price with VAT:63,96060 Kč