MS213-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS213-10S

DigiKey Part Number
2333-MS213-10S-ND
Manufacturer
Manufacturer Product Number
MS213-10S
Description
RF SHIELD 0.783"X0.839" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.783" (19.90mm) X 0.839" (21.30mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS213-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.114" (2.90mm)
Length - Overall
0.839" (21.30mm)
Width - Overall
0.783" (19.90mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1022,62900 Kč226,29 Kč
2518,97040 Kč474,26 Kč
8015,40863 Kč1 232,69 Kč
24012,88788 Kč3 093,09 Kč
48011,62575 Kč5 580,36 Kč
96010,56820 Kč10 145,47 Kč
2 4009,42908 Kč22 629,79 Kč
4 9608,69819 Kč43 143,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč