1717674-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 098
Unit Price: 90,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 93,38951 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,33390 Kč
Datasheet
4 Rectangular Connectors - Housings Housing for Male Insert Gray 0.209" (5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717674-2

DigiKey Part Number
1717674-2-ND
Manufacturer
Manufacturer Product Number
1717674-2
Description
CONN ML HSG 4POS 5.30MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Housing for Male Insert Gray 0.209" (5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
1717674-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.209" (5.30mm)
Number of Rows
2
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
35085,80323 Kč30 031,13 Kč
Manufacturers Standard Package
Unit Price without VAT:85,80323 Kč
Unit Price with VAT:103,82191 Kč