



1717674-1 | |
|---|---|
DigiKey Part Number | 1717674-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717674-1 |
Description | CONN ML HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Red 0.209" (5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717674-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 25 | 71,93920 Kč | 1 798,48 Kč |
| 50 | 68,49960 Kč | 3 424,98 Kč |
| 175 | 62,70240 Kč | 10 972,92 Kč |
| 350 | 59,71051 Kč | 20 898,68 Kč |
| 525 | 58,02688 Kč | 30 464,11 Kč |
| 1 050 | 55,25913 Kč | 58 022,09 Kč |
| 2 625 | 51,80291 Kč | 135 982,64 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |

