Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500138

DigiKey Part Number
1301500138-ND
Manufacturer
Manufacturer Product Number
1301500138
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
20A
Voltage Rating
600VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 569,16000 Kč4 569,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 569,16000 Kč
Unit Price with VAT:5 528,68360 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC