4 Rectangular Connectors - Housings Housing for Male Insert Green 0.209" (5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717674-4

DigiKey Part Number
1717674-4-ND
Manufacturer
Manufacturer Product Number
1717674-4
Description
CONN ML HSG 4POS 5.30MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Housing for Male Insert Green 0.209" (5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
1717674-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.209" (5.30mm)
Number of Rows
2
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 480 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 25049,33390 Kč259 002,98 Kč
Unit Price without VAT:49,33390 Kč
Unit Price with VAT:59,69402 Kč

Other Suppliers on DigiKey

2 480In Stock
Ships from WEC