Pin Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170430-2

DigiKey Part Number
A112627-ND
Manufacturer
Manufacturer Product Number
170430-2
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170430-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,48520 Kč112,13 Kč
504,27100 Kč213,55 Kč
1004,06730 Kč406,73 Kč
2503,81240 Kč953,10 Kč
5003,63014 Kč1 815,07 Kč
1 0003,45648 Kč3 456,48 Kč
3 0003,19849 Kč9 595,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč