



1703810-2 | |
|---|---|
DigiKey Part Number | A128137-ND |
Manufacturer | |
Manufacturer Product Number | 1703810-2 |
Description | SLIDE,TAB HSG GROUB B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1703810-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 50 | 9,95720 Kč | 497,86 Kč |
| 100 | 9,47850 Kč | 947,85 Kč |
| 250 | 8,88468 Kč | 2 221,17 Kč |
| 500 | 8,46052 Kč | 4 230,26 Kč |
| 1 000 | 8,05630 Kč | 8 056,30 Kč |
| 3 000 | 7,45513 Kč | 22 365,39 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |








