
170092-4 | |
|---|---|
DigiKey Part Number | A122983TR-ND - Tape & Reel (TR) A122983CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170092-4 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170092-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.122" ~ 0.161" (3.10mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,30820 Kč | 265,41 Kč |
| 100 | 5,05630 Kč | 505,63 Kč |
| 250 | 4,73884 Kč | 1 184,71 Kč |
| 500 | 4,51206 Kč | 2 256,03 Kč |
| 1 000 | 4,29661 Kč | 4 296,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,01277 Kč | 16 051,08 Kč |
| 8 000 | 3,82122 Kč | 30 569,76 Kč |
| 12 000 | 3,71348 Kč | 44 561,76 Kč |
| 20 000 | 3,58206 Kč | 71 641,20 Kč |
| 28 000 | 3,49809 Kč | 97 946,52 Kč |
| 40 000 | 3,41123 Kč | 136 449,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |














