
171432-1 | |
|---|---|
DigiKey Part Number | A106884-ND |
Manufacturer | |
Manufacturer Product Number | 171432-1 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171432-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 50 | 19,94400 Kč | 997,20 Kč |
| 100 | 18,99060 Kč | 1 899,06 Kč |
| 300 | 17,57253 Kč | 5 271,76 Kč |
| 500 | 16,95000 Kč | 8 475,00 Kč |
| 1 000 | 16,14074 Kč | 16 140,74 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



