
170072-1 | |
|---|---|
DigiKey Part Number | A111033TR-ND - Tape & Reel (TR) A111033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170072-1 |
Description | CONN TERM WTB 20-24AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 170072-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | - | |
Length - Overall | 0.409" (10.39mm) | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,87760 Kč | 46,94 Kč |
| 50 | 1,78920 Kč | 89,46 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 250 | 1,59560 Kč | 398,90 Kč |
| 500 | 1,51938 Kč | 759,69 Kč |
| 1 000 | 1,44656 Kč | 1 446,56 Kč |
| 2 500 | 1,35587 Kč | 3 389,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,19771 Kč | 8 383,97 Kč |
| 14 000 | 1,14050 Kč | 15 967,00 Kč |
| 21 000 | 1,10832 Kč | 23 274,72 Kč |
| 35 000 | 1,06909 Kč | 37 418,15 Kč |
| 49 000 | 1,04402 Kč | 51 156,98 Kč |
| 70 000 | 1,01807 Kč | 71 264,90 Kč |
| 175 000 | 0,95439 Kč | 167 018,25 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |










