
CA3KN22JD | |
|---|---|
DigiKey Part Number | 4008-CA3KN22JD-ND |
Manufacturer | |
Manufacturer Product Number | CA3KN22JD |
Description | ELECTROMAGNETIC RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA3KN22JD Models |
Category | Contact Rating (Current) 10 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 9.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 40 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 35 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,55000 Kč | 1 378,55 Kč |
| Unit Price without VAT: | 1 378,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,04550 Kč |








