
24441353 | |
|---|---|
DigiKey Part Number | 5614-24441353-ND |
Manufacturer | |
Manufacturer Product Number | 24441353 |
Description | ETHERLINE LAN CAT.6A 7,5 GN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| 10 | 537,42300 Kč | 5 374,23 Kč |
| 25 | 503,78400 Kč | 12 594,60 Kč |
| 50 | 479,74980 Kč | 23 987,49 Kč |
| 100 | 456,87030 Kč | 45 687,03 Kč |
| 250 | 428,29956 Kč | 107 074,89 Kč |
| 500 | 411,29832 Kč | 205 649,16 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |









